
This non-insulated splice terminal features a straight, female configuration designed for 10-12 AWG copper wire. Constructed from copper with tin plating, it offers a tin-plated contact for reliable termination via crimp. The terminal has a length of 0.765 inches, a diameter of 0.226 inches, and an inside diameter of 0.129 inches. It is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 324893 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.74mm |
| Diameter | 5.61mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 0.129inch |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.765inch |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 0.226inch |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 1.07mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324893 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.