
TE Connectivity 32495 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.18mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Diamond Grip |
| Stud Diameter | 4.17mm |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32495 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
