
Red insulated spade tongue terminal for 16-22AWG wire. Features a copper contact with tin plating, offering a 300V AC voltage rating. The nylon insulation supports wires up to 3.18mm in diameter, with a stud size of M4 and a stud diameter of 4.17mm. This free-hanging terminal has a tongue thickness of 0.84mm and a total length of 21.08mm. Packaged loose piece, 1000 units per package.
TE Connectivity 32497 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Length | 21.08mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32497 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
