
TE Connectivity 324988 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| ELV | Compliant |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 29.59mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Certi-Seal |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324988 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.