
TE Connectivity 324989 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| ELV | Compliant |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Material | Copper |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 324 |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324989 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.