
TE Connectivity 324990 technical specifications.
| Color | Natural |
| Insulation | Insulated |
| Material | Copper |
| Number of Wire Entries | 2 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Certi-Seal |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
