
Rectangular tongue terminal for 16-22 AWG wire, featuring a copper body with tin plating. Insulated with red nylon, it offers a voltage rating of 300V AC and a stud diameter of 2.36mm (M2). The terminal has a length of 18.47mm, a depth of 4.62mm, and a tab thickness of 0.031 inches. This RoHS compliant component is supplied in loose piece packaging.
TE Connectivity 325148 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4.62mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 18.47mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 2.36mm |
| Stud Size | M2 |
| Tab Thickness | 0.031inch |
| Termination | Rectangular |
| Tongue Thickness | 0.787mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.