Crimp-style ring tongue terminal for 10-12 AWG copper wire. Features a copper body with nickel plating for enhanced conductivity and corrosion resistance. Designed for straight orientation and free-hanging mounting, with a 5mm stud diameter (M5). Includes insulated wire support and a non-insulated design. Compliant with RoHS and ELV standards.
TE Connectivity 325154 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 9.53mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 1.0299inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.