Female spade tongue terminal for 10-12 AWG wire, featuring a copper contact with tin plating. This insulated terminal, constructed from nylon, offers a 300V AC voltage rating and a 5.8974mm insulation diameter. It measures 33.38mm in length with a 4.34mm stud diameter, suitable for M4 stud sizes. Designed for free-hanging mounting, this component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 325197 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.8974mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 33.38mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Standard |
| Thickness | 0.99mm |
| Tongue Thickness | 0.039inch |
| Voltage Rating (AC) | 300V |
| Width | 7.92mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.