Power terminal for 2AWG copper wire, featuring a tin-plated copper contact for reliable conductivity. This non-insulated, female terminal offers a straight orientation and free-hanging mount, with a stud size of M8 and a diameter of 0.328 inches. Operating within a temperature range of -55°C to 105°C, it is RoHS and ELV compliant, constructed from durable copper with a tin plating. The terminal supports a single hole and is designed for crimp termination.
TE Connectivity 325202 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.62inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Crimp |
| Tongue Thickness | 2.29mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.