
Non-insulated lug terminal for 2AWG wire, featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. This free-hanging terminal has a stud diameter of 13.08mm (M12) and a tongue thickness of 2.29mm, with a maximum operating temperature of 105°C. Designed for standard termination, it offers a length of 1.7 inches and a depth of 19.8mm. The component is RoHS and ELV compliant, supplied in a box of 50 units.
TE Connectivity 325250 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19.8mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 1.7inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Standard |
| Tongue Thickness | 2.29mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
