
TE Connectivity 325305-4 technical specifications.
| Contact Material | Copper |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 50.04mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Rectangular |
| Tongue Thickness | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325305-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.