
TE Connectivity 325320 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Rectangular |
| Tongue Thickness | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.