Power terminal for 0 AWG copper wire, featuring a tin-plated copper body and contacts. This non-insulated, free-hanging terminal has a crimp termination and a single hole with an M8 stud size. Its dimensions include a length of 2.11 inches, a depth of 24.64mm, and a tongue thickness of 2.79mm. RoHS compliant and ELV compliant.
TE Connectivity 325402 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 24.64mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 2.11inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Crimp |
| Thickness | 2.79mm |
| Tongue Thickness | 2.79mm |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.