Power terminal, non-insulated, female gender, featuring a straight orientation and free-hanging mount. Constructed from copper with tin plating for both body and contact materials. Designed for 2/0 AWG copper wire, this terminal has a length of 2.101 inches and a stud diameter of 0.39 inches. It offers a crimp termination and a box packaging quantity of 50. RoHS and ELV compliant.
TE Connectivity 325403 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 24.64mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 13.03mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.101inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Thickness | 2.79mm |
| Tongue Thickness | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.