Power terminal for 2/0 AWG copper wire, featuring a straight, female, non-insulated design with a tin-plated copper contact for crimp termination. This free-hanging component has a 13.08mm stud diameter (M12) and a 2.79mm tongue thickness, with a total length of 53.59mm (2.101 inches). It is RoHS compliant and made from copper.
TE Connectivity 325405 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.101inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Crimp |
| Tongue Thickness | 2.79mm |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.