PIDG insulated ring tongue terminal for 10-12 AWG wire. Features copper contact material with tin plating (2.54um thickness) and a yellow PVC insulation. Offers insulated wire support and a free-hanging mount. Terminal has a 4.34mm stud diameter (M4) and a 27.51mm length. RoHS compliant.
TE Connectivity 32543 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | PVC |
| Length | 27.51mm |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.99mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.