Power terminal for crimp termination, featuring a female copper contact with tin plating. Designed for general use, this non-insulated, straight orientation terminal supports a wire/cable gauge of InfinityAWG and a stud diameter of 0.39 inches. It offers a length of 2.26 inches and a tongue thickness of 0.12 inches, with a single hole for mounting. This component is RoHS compliant and ELV compliant.
TE Connectivity 325503 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.26inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Tongue Thickness | 0.12inch |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.