Power terminal for 3/0 AWG copper wire, featuring a tin-plated copper contact for reliable conductivity. This non-insulated, male terminal has a 13.08mm stud diameter (M12) and a 57.4mm length, designed for crimp termination. It offers a 27.43mm width and 2.4mm tongue thickness, with a single hole for connection. The component is RoHS and ELV compliant, packaged in boxes of 50.
TE Connectivity 325505 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 2.26inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Crimp |
| Tongue Thickness | 0.12inch |
| Width | 27.43mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.