TE Connectivity 325516 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Ampower |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.