General purpose, non-insulated female power terminal featuring a straight, rectangular termination. Constructed from copper with tin plating, this component supports 4/0 AWG wire and has a stud diameter of 0.328 inches (M8). Measuring 2.45 inches in length with a tongue thickness of 0.13 inches, it is RoHS and ELV compliant.
TE Connectivity 325602 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.45inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Rectangular |
| Tongue Thickness | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.