General purpose lug terminal designed for 0 AWG wire, featuring a straight, female, free-hanging configuration. Constructed from copper with tin plating, this non-insulated terminal offers a 0.39-inch stud diameter and a 0.13-inch tongue thickness. It supports crimp termination and is RoHS compliant.
TE Connectivity 325603 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.45inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.39inch |
| Tab Thickness | 0.13inch |
| Termination | Crimp |
| Thickness | 3.3mm |
| Tongue Thickness | 0.13inch |
| Width | 30.23mm |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.