Non-insulated, female ring tongue terminal for 4/0 AWG copper wire. Features a tin-plated copper body and contact for reliable conductivity. Terminal offers a 13.08mm stud diameter (M12) and a 30.23mm depth, with a 2.45-inch overall length. Designed for crimp termination, this straight orientation component is RoHS compliant and supplied in a box of 50 units.
TE Connectivity 325605 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 30.23mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.45inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Crimp |
| Thickness | 3.3mm |
| Tongue Thickness | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.