
Female, insulated, straight, free-hanging terminal with a red nylon insulation. Features copper body and contact material, both plated with tin. Designed for 22-16 AWG wire, with a maximum operating temperature of 105°C and a voltage rating of 300V AC. Termination is via crimp, with a stud diameter of 3.68mm (M3.5). Dimensions include a length of 18.71mm, width of 7.52mm, and depth of 7.52mm.
TE Connectivity 32561 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.52mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.05mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 18.71mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Terminal Material | Copper |
| Termination | Crimp |
| Thickness | 0.84mm |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Width | 7.52mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.