Power terminal featuring a copper body with tin plating, designed for crimp termination. This non-insulated, female component offers a straight orientation and free-hanging mount, with a stud diameter of 0.39 inches and a length of 2.58 inches. It operates within a temperature range of -55°C to 105°C and is RoHS and ELV compliant.
TE Connectivity 325703 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 32.51mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.58inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Tongue Thickness | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.