
Non-insulated, straight orientation terminal for crimp termination. Features copper contact material with tin plating, a 3/8 inch stud diameter, and a 68.33mm length. Designed for a maximum operating temperature of 105°C and a minimum of -55°C. This free-hanging component is RoHS and ELV compliant.
TE Connectivity 325803 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 68.33mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Tongue Thickness | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.