
Ampower series terminal for 300 MCM wire, featuring a straight, non-insulated design with a single M12 stud diameter of 13.08mm. Constructed from copper with tin plating, this component offers a wide operating temperature range from -55°C to 105°C. It is RoHS compliant and lead-free, with a length of 68.33mm and a tongue thickness of 4.06mm.
TE Connectivity 325805 technical specifications.
| Package/Case | 300 |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 68.33mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Standard |
| Thickness | 4.06mm |
| Tongue Thickness | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.