
Power terminal featuring a copper body with tin plating, designed for standard termination. This non-insulated, free-hanging component offers a straight orientation and a single hole with a 16.66mm stud diameter (M16). Operating across a temperature range of -55°C to 105°C, it is RoHS and ELV compliant.
TE Connectivity 325807 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 35.56mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.82inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 16.66mm |
| Stud Size | M16 |
| Termination | Standard |
| Tongue Thickness | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.