Power terminal featuring a copper body with tin plating, designed for general use. This non-insulated, free-hanging terminal offers a 0.39-inch stud diameter and a rectangular termination. Constructed from copper with tin plating, it operates within a temperature range of -55°C to 105°C and is RoHS compliant. The terminal has a length of 2.79 inches and a depth of 38.35mm.
TE Connectivity 325903 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 38.35mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 2.79inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.39inch |
| Termination | Rectangular |
| Thickness | 4.32mm |
| Tongue Thickness | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.