Crimp-style, non-insulated terminal for 350 MCM wire, featuring a straight orientation and free-hanging mount. Constructed from copper with tin plating for both body and contact. Operates within a temperature range of -55°C to 105°C, with a stud diameter of 13.08mm. This component is RoHS and ELV compliant.
TE Connectivity 325905 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 38.35mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.79inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 13.08mm |
| Termination | Crimp |
| Thickness | 4.32mm |
| Tongue Thickness | 0.17inch |
| Width | 38.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.