TE Connectivity 325906-3 technical specifications.
| Contact Material | Copper |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 73.91mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Termination | Standard |
| Tongue Thickness | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325906-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.