Copper power terminal with tin plating, featuring a 73.41mm length and 40.89mm depth. Designed for crimp termination, this non-insulated component offers a 0.39-inch stud diameter and 4.57mm tongue thickness. Operating within a temperature range of -55°C to 105°C, it is RoHS and ELV compliant.
TE Connectivity 326003 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 40.89mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 73.41mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Tongue Thickness | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 326003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
