
This non-insulated, female ring tongue terminal features a straight, free-hanging orientation and a 13.08mm stud diameter (M12). Constructed from copper with tin plating, it offers a crimp termination method and a length of 83.57mm. The terminal is RoHS and ELV compliant, packaged in a box of 25 units.
TE Connectivity 326105 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 83.57mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Crimp |
| Thickness | 5.08mm |
| Tongue Thickness | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 326105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.