Power terminal, non-insulated, featuring a copper body with tin plating and a tin-plated copper contact. This free-hanging terminal offers a length of 154.43mm, depth of 45.72mm, and tongue thickness of 5.08mm. Operating temperature range spans from -55°C to 105°C. It is RoHS and ELV compliant, constructed from copper, and supplied in a box of 25 units.
TE Connectivity 326123 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 45.72mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 154.43mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Termination | Standard |
| Tongue Thickness | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 326123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.