This non-insulated splice terminal features a copper body with tin plating, offering a 13.08mm stud diameter (M12) and a 6.1mm tongue thickness. Designed for free-hanging mounting, it operates within a temperature range of -55°C to 105°C. The terminal is constructed from copper with tin plating for both body and contact materials, ensuring reliable electrical connections. It is RoHS compliant and packaged in a box of 25 units.
TE Connectivity 326305 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 53.34mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 3.5902inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Standard |
| Tongue Thickness | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 326305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.