Power terminal featuring a copper body with tin plating, designed for general use. This non-insulated, free-hanging terminal offers a single hole with a 13.08mm stud diameter (M12 size) and a 0.25-inch tongue thickness. Constructed from copper with tin plating for both body and contact materials, it ensures reliable electrical connections. The terminal measures 94.49mm in length and 57.4mm in depth, with a package quantity of 25 units. It is RoHS and ELV compliant, made with lead-free materials.
TE Connectivity 326405 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 57.4mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 3.7201inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Standard |
| Tongue Thickness | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 326405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.