
Heavy-duty, insulated splice terminal designed for 10-12 AWG wire. Features a tin-plated copper conductor and a yellow vinyl insulation for durability. This crimp-style terminal offers a 0.315-inch inside diameter and a 0.3-inch insulation diameter, with a total length of 1.16 inches. It is RoHS compliant and suitable for general cable management applications.
TE Connectivity 326742 technical specifications.
| Color | Yellow |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Inside Diameter | 0.315inch |
| Insulation | Insulated |
| Insulation Diameter | 0.3inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.16inch |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 326742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.