
Power terminal for 2AWG copper wire, featuring a tin-plated copper body and contacts for enhanced conductivity and corrosion resistance. This non-insulated, free-hanging terminal offers a straight orientation with a 0.39-inch stud diameter and a 2.29mm tongue thickness. Operating within a temperature range of -55°C to 105°C, it is RoHS and ELV compliant.
TE Connectivity 326799 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 18.03mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.657inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.39inch |
| Termination | Standard |
| Tongue Thickness | 2.29mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 326799 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
