Female splice terminal for 0 AWG copper wire, featuring a tin-plated copper body and contact for enhanced conductivity and corrosion resistance. This non-insulated, straight orientation terminal offers a 0.39-inch stud diameter and a 2.54mm tongue thickness, with a total length of 2.98 inches and a depth of 22.1mm. Designed for crimp termination, it supports free-hanging mounting and is RoHS compliant. Supplied in a box of 50 units.
TE Connectivity 326800 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 22.1mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.9799inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Tongue Thickness | 2.54mm |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 326800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.