
Female, non-insulated terminal for crimp termination. Features a copper body and contact, both plated with tin. Designed for free-hanging, straight mounting with a 0.39-inch stud diameter and two holes. Offers a 4/0 AWG wire capacity and a 3/8-inch stud size. RoHS and ELV compliant.
TE Connectivity 326803 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 20.32mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 3.4598inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Tongue Thickness | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 326803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
