Power terminal, non-insulated, featuring copper construction with tin plating for enhanced conductivity. This free-hanging terminal supports two holes and has a stud diameter of 0.39 inches. Designed for a temperature range of -55°C to 105°C, it accommodates wire gauges from 26AWG to 24AWG. The terminal measures 4.0512 inches in length with a 5.08mm tongue thickness.
TE Connectivity 326808 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 4.0512inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.39inch |
| Termination | Rectangular |
| Tongue Thickness | 5.08mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 326808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.