Splice terminal featuring copper construction with tin plating for enhanced conductivity and corrosion resistance. Designed for free-hanging mounting, this non-insulated component offers a 0.39-inch stud diameter and 0.2-inch tab thickness. Operating within a temperature range of -55°C to 105°C, it supports standard termination and has a 5.08mm tongue thickness. This RoHS and ELV compliant splice terminal is packaged in a box of 25 units.
TE Connectivity 326808-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 4.0512inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.39inch |
| Tab Thickness | 0.2inch |
| Termination | Standard |
| Tongue Thickness | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 326808-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.