Female, non-insulated power terminal featuring a straight, free-hanging orientation. Constructed from copper with tin plating, this component offers a 107.18mm length and supports two holes with a 0.39-inch stud diameter. It operates within a temperature range of -55°C to 105°C and is RoHS compliant.
TE Connectivity 326809-1 technical specifications.
| Package/Case | 107 |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 107.18mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.39inch |
| Tab Thickness | 0.22inch |
| Termination | Standard |
| Tongue Thickness | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 326809-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.