
Female ring tongue terminal for 22-26 AWG wire, featuring a copper body with tin plating. This insulated terminal, with a yellow nylon insulation, offers a straight orientation and a stud diameter of 3.68mm (M3.5). It supports insulated wire and has a voltage rating of 300V AC. The terminal is RoHS compliant and government qualified.
TE Connectivity 326875 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper, Silver, Copper Alloy |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.082inch |
| Insulation Material | Nylon |
| Length | 0.74inch |
| Manufacturer Series | 326875 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Terminal Gender | Female |
| Termination | Crimp |
| Tongue Thickness | 0.5mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.08mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 326875 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.