
This straight, female splice terminal is designed for 14-16 AWG copper wire, featuring a tin-plated copper contact for reliable crimp termination. With a 0.591-inch length and 0.165-inch outside diameter, it offers a 0.085-inch inside diameter and supports two wire entries. Rated for 300V AC, this non-insulated component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 327025 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 0.085inch |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.591inch |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 0.165inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 327025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.