
TE Connectivity 3270P102K technical specifications.
| ELV | Compliant |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 16 |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 3270, Citec |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3270P102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.