
Non-insulated, free-hanging terminal with a single hole, designed for crimp termination of 4AWG wire. Features a copper body with tin plating and copper or copper alloy contacts, also tin-plated. This component offers a stud diameter of 0.5 inches, compatible with M12 stud size, and measures 48.31mm in length, 22.23mm in width, and 22.23mm in depth. It is government qualified and RoHS compliant.
TE Connectivity 327175 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 22.23mm |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 48.31mm |
| Manufacturer Series | 327175 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.5inch |
| Stud Size | M12 |
| Terminal Gender | Female |
| Termination | Crimp |
| Width | 22.23mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 327175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.