Insulated ring tongue terminal for 8AWG wire, featuring a copper body with tin plating. This straight, free-hanging terminal has a vinyl insulation with a 0.377-inch diameter and a 1.586-inch overall length. Designed for a 6.35mm stud diameter, it offers a 12.1mm width and 0.04-inch thickness. Supplied as loose pieces in a 100-piece package.
TE Connectivity 327268 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 0.377inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.586inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | Ampli-Bond |
| Stud Diameter | 6.35mm |
| Termination | Circular |
| Thickness | 0.04inch |
| Width | 12.1mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 327268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.