
Non-insulated splice terminal for 4 AWG copper wire. Features a tin-plated copper body and contacts, with a yellow color indicator. This free-hanging terminal has a length of 106.93mm and a stud diameter of 13.08mm (M12). It is RoHS and ELV compliant.
TE Connectivity 327284 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 106.93mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Standard |
| Tongue Thickness | 0.13inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 327284 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.