
Non-insulated lug terminal featuring copper contact material with tin plating. Designed for free hanging mounting, this terminal supports a M12 stud size with a 0.562-inch stud diameter. Operating temperature range spans from -55°C to 105°C. Constructed from copper, it offers a 4.3402-inch length and 3.81mm tongue thickness. This RoHS and ELV compliant component is supplied in a box of 25.
TE Connectivity 327285 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 4.3402inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.562inch |
| Stud Size | M12 |
| Termination | Standard |
| Tongue Thickness | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 327285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.